ifm electronic SM2 Series Magnetic Inductive Flow Meter Flow Meter for Water, 5 l/min Min, 600 L/min Max

N

Subtotal (1 unit)*

$1,812.02

(exc. GST)

$1,993.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,812.02

*price indicative

RS Stock No.:
596-278
Mfr. Part No.:
SM2100
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Water

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

5 l/min

Maximum Flow Rate

600 L/min

Supply Voltage

18 → 32 V

Series

SM2

COO (Country of Origin):
DE
The ifm electronic magnetic-inductive flow meter accurately measures the flow of conductive liquids in a range of industrial applications. Designed for optimum performance, this flow meter operates effectively across a measuring range of 5 to 600 l/min and is capable of detecting various media including water and hydrous substances. With a robust construction featuring stainless steel, it is engineered to endure tough conditions, including high pressure ratings of up to 16 bar and ambient temperatures ranging from -10 to 60 °C. Its integrated totalizer function and empty pipe detection enhance operational efficiency, making it an indispensable tool for effective flow monitoring in any industrial setting.

High precision flow measurement with an accuracy of ± (0.8 % MW + 0.5 % MEW)
Configurable outputs including switching, analogue, and pulse signals for versatile applications
IP 65 and IP 67 protection ratings ensuring reliability in challenging environments
Integrated temperature monitoring with set point functionality for enhanced process control

Related links