ifm electronic SM2000 Series Magnetic Inductive Flow Meter Flow Meter for Water, 5L/min Min, 600L/min Max

Subtotal (1 unit)*

$2,165.92

(exc. GST)

$2,382.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,165.92

*price indicative

RS Stock No.:
596-277
Mfr. Part No.:
SM2000
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Water

Product Type

Flow Meter

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

5L/min

Maximum Flow Rate

600L/min

Housing Material

Fibreglass Reinforced PBT GF20, 316L Stainless Steel, TPE, Polycarbonate, 316Ti Stainless Steel, Fluorelastomer

Connection Type

G 2 External Thread

Maximum Pressure

1.6MPa

Maximum Supply Voltage

32V

Minimum Media Temperature

40°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-10°C

Maximum Media Temperature

40°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 60947-5-9, UL, DIN EN 60068-2-6, DIN EN 60068-2-27

Series

SM2000

Current Rating

250mA

COO (Country of Origin):
DE
The ifm electronic magnetic inductive flow meter enables precise measurement of flow, consumption, and medium temperature. It ensures high accuracy, excellent repeatability, and fast measurement dynamics. The device is equipped with switching output, analogue output, and pulse output for versatile integration.

Precise empty pipe detection

Clearly visible 4-digit LED display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy