Festo MS series 0.01μm G 3/8 Pneumatic Filter 900L/min max with Manual drain
- RS Stock No.:
- 202-3383
- Mfr. Part No.:
- MS6-LFM-3/8-ARM
- Brand:
- Festo
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$261.24
(exc. GST)
$287.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $261.24 |
- RS Stock No.:
- 202-3383
- Mfr. Part No.:
- MS6-LFM-3/8-ARM
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo micro filter MS6-LFM-3/8-ARM 0.01 μm filter with plastic bowl with plastic bowl guard. It has manual condensate drain and direction of flow: from left to right.
Series MS
Size 6
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain manual rotary
Size 6
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain manual rotary
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 3/8 |
Drain Type | Manual |
Manufacturer Series | MS |
Maximum Flow Rate | 900L/min |
Related links
- Festo MS series 0.01μm G 1/2 0bar to 20 bar Pneumatic Filter...
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 900L/min max with...
- Festo MS series 0.01μm G 3/8 Pneumatic Filter 900L/min max with...
- Festo MS series G 3/8 Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01μm G 1/2 Pneumatic Filter 900L/min max with...
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 900L/min max with...
- Festo MS series G 1/2 Pneumatic Filter 900L/min max with Manual drain
- Festo MS series G 1/4 Pneumatic Filter 900L/min max with Manual drain