ifm electronic SM9500 Series Magnetic Inductive Flow Meter Flow Meter for Liquid, 5L/min Min, 300L/min Max

Subtotal (1 unit)*

$1,801.51

(exc. GST)

$1,981.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,801.51

*price indicative

RS Stock No.:
596-723
Mfr. Part No.:
SM9500
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Liquid

Product Type

Flow Meter

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

5L/min

Maximum Flow Rate

300L/min

Housing Material

316Ti Stainless Steel, Thermoplastic Elastomer, 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Fluorelastomer, Polyetherimide

Connection Type

Rc 1 1/2 Internal Thread

Maximum Pressure

1.6MPa

Minimum Media Temperature

40°C

IP Rating

IP65, IP67

Maximum Supply Voltage

32V dc

Maximum Media Temperature

40°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 60068-2-27, DIN EN 60947-5-9, DIN EN 60068-2-6

Series

SM9500

Current Rating

250mA

COO (Country of Origin):
DE
The ifm electronic advanced magnetic-inductive flow meter designed for precise measurement of conductive liquids in industrial applications. Engineered for reliability, it excels in tracking flow rates from 5 to 300 l/min and features state-of-the-art gold-plated contacts for enhanced durability. The meter's robust construction ensures it can withstand challenging environmental conditions with an ambient temperature range of -10 to 60°C. With an innovative measuring principle and versatile outputs, it delivers accurate data essential for effective process management. Ideal for installations requiring real-time monitoring, this flow meter incorporates features such as empty pipe detection and totalizer functionality, making it an invaluable tool for enhancing operational efficiency.

High measuring range of 5 to 300 l/min suitable for various industrial fluids

Features gold-plated contacts providing robust performance and longevity

Capable of monitoring both analogue and digital outputs, offering versatile operational flexibility

Integrated empty pipe detection ensures system reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy