ifm electronic SM9100 Series Magnetic Inductive Flow Meter Flow Meter for Water, 5L/min Min, 300L/min Max

Subtotal (1 unit)*

$1,801.51

(exc. GST)

$1,981.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,801.51

*price indicative

RS Stock No.:
596-498
Mfr. Part No.:
SM9100
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Water

Product Type

Flow Meter

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

5L/min

Housing Material

316Ti Stainless Steel, Fluorelastomer, Fibreglass Reinforced PBT GF20, Thermoplastic Elastomer, 316L Stainless Steel, Polyetherimide

Maximum Flow Rate

300L/min

Connection Type

G 2 External Thread

Maximum Pressure

1.6MPa

Minimum Media Temperature

40°C

IP Rating

IP67, IP65

Maximum Supply Voltage

32V

Maximum Media Temperature

40°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60947-5-9

Series

SM9100

Current Rating

150mA

COO (Country of Origin):
DE
The ifm electronic magnetic-inductive flow meter designed for precise measurement and monitoring of conductive liquids in industrial applications. Featuring a robust, stainless steel construction, this device efficiently caters to a measuring range of 5 to 300 l/min, ensuring reliable performance across various flow rates. Its intelligent design incorporates functionalities such as totalizer capability and empty pipe detection, making it ideal for critical process control. The SM9100's user-friendly interface, complete with a 4-digit alphanumeric display, provides real-time data, enhancing operational efficiency and facilitating swift decision-making. With a wide operational temperature range and high-pressure tolerance, this flow meter is built to withstand demanding conditions while maintaining accuracy.

High measuring range of 5 to 300 l/min, accommodating various application needs

Totalizer function for accurate flow quantity monitoring and reporting

Empty pipe detection ensures operational safety and prevents damage

User-friendly 4-digit alphanumeric display for instant readability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy