- RS Stock No.:
- 202-3401
- Mfr. Part No.:
- MS6-LFM-1/2-ARV
- Brand:
- Festo
Price (ex. GST) Each
$342.44
(exc. GST)
$376.68
(inc. GST)
1 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $342.44 |
- RS Stock No.:
- 202-3401
- Mfr. Part No.:
- MS6-LFM-1/2-ARV
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo micro filter MS6-LFM-1/2-ARV 0.01 μm filter with plastic bowl with plastic bowl guard. It has fully automatic condensate drain and flow direction from left to right.
Series MS
Size 6
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain fully automatic
Size 6
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain fully automatic
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 1/2 |
Drain Type | Automatic |
Manufacturer Series | MS |
Maximum Flow Rate | 900L/min |
Related links
- Festo MS series 0.01μm G 1/2 Pneumatic Filter 900L/min max with...
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 900L/min max with...
- Festo MS series 0.01μm G 1/2 0bar to 20 bar Pneumatic Filter...
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 900L/min max with...
- Festo MS series 0.01μm G 3/8 Pneumatic Filter 900L/min max with...
- Festo MS series 0.01μm G 3/8 Pneumatic Filter 900L/min max with...
- Festo MS series 1μm G 1/2 Pneumatic Filter 950L/min max with...
- Festo MS series 1μm G 1/2 Pneumatic Filter 3000L/min max with...