ifm electronic SM4100 Series Magnetic Inductive Flow Meter Flow Meter for Liquid, 0.005L/min Min, 3L/min Max

Subtotal (1 unit)*

$1,359.19

(exc. GST)

$1,495.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,359.19

*price indicative

RS Stock No.:
596-721
Mfr. Part No.:
SM4100
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Meter

Media Monitored

Liquid

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

0.005L/min

Maximum Flow Rate

3L/min

Housing Material

Thermoplastic Elastomer, Polycarbonate, Fibreglass Reinforced PBT GF20, Fluorelastomer, 316L Stainless Steel

Connection Type

G 1/4 External Thread

Maximum Pressure

1MPa

Minimum Media Temperature

40°C

IP Rating

IP67

Maximum Supply Voltage

30V dc

Maximum Media Temperature

40°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60947-5-9

Series

SM4100

Current Rating

200mA

COO (Country of Origin):
DE
The ifm electronic magnetic-inductive flow meter is designed for precise measurement of conductive liquids, delivering accuracy and reliability in industrial applications. With a measuring range of 5 to 3000 ml/min, it accommodates various flow rates and features advanced functionalities including totalizer function and temperature monitoring. The flow meter is equipped with gold-plated contacts for enhanced durability and ensures easy installation via a threaded connection. It boasts an IP67 protection rating, making it suitable for demanding environments, while the communication interface supports IO-Link for seamless integration into automation systems.

Accurate measurement with a precision of ± (2 % MW + 0.5 % MEW)

Versatile application in conductive liquids, ranging from water to hydrous media

Number of inputs and outputs includes 2 digital and 1 analogue for flexible connectivity

Configurable output signals including switching, analogue, pulse, and IO-Link

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy