ifm electronic SD6020 Series Compressed Air Meter Flow Meter for Air, 4L/min Min, 1250L/min Max

Subtotal (1 unit)*

$646.80

(exc. GST)

$711.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$646.80

*price indicative

RS Stock No.:
596-410
Mfr. Part No.:
SD6020
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Meter

Media Monitored

Air

Device Type

Compressed Air Meter

Minimum Flow Rate

4L/min

Maximum Flow Rate

1250L/min

Housing Material

Steel (1.5523) Galvanised, 303 Stainless Steel, 304 Stainless Steel, Glass Filled Polybutylene Terephthalate, 2.0401 (Brass/CW614N), 40% Fibreglass, Polyphenylene Sulphide, Fluorelastomer

Connection Type

R 1/2 External Thread

Maximum Pressure

1.6MPa

Minimum Media Temperature

-20°C

Maximum Supply Voltage

30V

IP Rating

IP65, IP67

Maximum Media Temperature

100°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, DIN EN 68000-2-6, DIN EN 60947-5-9

Series

SD6020

Current Rating

80mA

COO (Country of Origin):
DE
The ifm electronic compressed air meter is expertly designed for industrial applications, providing precise measurement and monitoring of air flow and temperature. With a robust communication interface, it utilizes IO-Link for seamless integration and real-time data transmission. Capable of measuring flow rates within a dynamic range, this device ensures accurate performance under varied conditions, making it indispensable for optimizing air consumption in systems. Moreover, the integrated display enhances visibility, allowing users to monitor key metrics effortlessly, thus increasing operational efficiency and reliability in compressed air management.

Seamlessly integrates into industrial setups with IO-Link communication

Versatile measurement range from 4 to 1250 l/min, ensuring suitability for diverse applications

Multi-functional outputs including digital, analogue, and pulse signals for flexible operation

Feature-rich display for real-time monitoring of flow and temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy