Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen, Compressed Air, 1L/min Min, 50L/min Max

Subtotal (1 unit)*

$751.27

(exc. GST)

$826.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$751.27

*price indicative

RS Stock No.:
344-986
Mfr. Part No.:
SFAH-50B-Q6S-PNLK-PNVBA-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Nitrogen, Compressed Air

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

1L/min

Housing Material

Polyamide Reinforced

Maximum Flow Rate

50L/min

Connection Type

Plug

Maximum Pressure

10bar

IP Rating

IP40

Maximum Supply Voltage

22V

Minimum Media Temperature

0°C

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Standards/Approvals

c UL us listed (OL), RCM, RoHS, CE

Series

SFAH

Model Number

8158415

COO (Country of Origin):
BG
The Festo Flow sensor is a state-of-the-art device designed to accurately measure both mass and volumetric flow rates. With its thermal measuring principle and advanced heat transfer measurement method, this sensor guarantees precise performance across a wide operating range. Suitable for various media, including argon and nitrogen, it performs exceptionally well under varying pressures, making it a reliable choice for industrial applications. Its robust design features are complemented by a user-friendly interface, encompassing an illuminated LCD display. Enhanced by compatibility with IO-Link technology, this flow sensor not only improves efficiency but also streamlines diagnostics and system integration, ensuring optimum functionality in complex environments.

Bidirectional flow direction allows for versatile installation

Switching outputs can be easily configured for different applications

Robust overload protection safeguards the sensor in high stress scenarios

Multiple analogue outputs provide flexibility in integration

Short circuit current rating enhances operational reliability

Enhanced by a corrosion resistant housing for durability

Built in protection against tampering ensures data integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy