Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air, Nitrogen, 1L/min Min, 50L/min Max
- RS Stock No.:
- 343-121
- Mfr. Part No.:
- SFAH-50U-Q6AR-PNLK-PNVBA-M8
- Brand:
- Festo
Subtotal (1 unit)*
$734.53
(exc. GST)
$807.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $734.53 |
*price indicative
- RS Stock No.:
- 343-121
- Mfr. Part No.:
- SFAH-50U-Q6AR-PNLK-PNVBA-M8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Compressed Air, Nitrogen | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 1L/min | |
| Housing Material | Polyamide Reinforced | |
| Maximum Flow Rate | 50L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 22V | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAH | |
| Standards/Approvals | RoHS, c UL us listed (OL), CE, RCM | |
| Model Number | 8158424 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Compressed Air, Nitrogen | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 1L/min | ||
Housing Material Polyamide Reinforced | ||
Maximum Flow Rate 50L/min | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Maximum Supply Voltage 22V | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAH | ||
Standards/Approvals RoHS, c UL us listed (OL), CE, RCM | ||
Model Number 8158424 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is designed for precision monitoring and management of flow rates in various industrial applications. Utilising a thermal measuring principle, it ensures reliable mass and volumetric flow rate measurements within a range of 1 to 50 l/min. This component caters to rigorous operational conditions with its robust construction and intelligent design, integrating seamlessly with modern automation systems. With an IO-Link interface, it enables quick integration and real-time data monitoring, making it a versatile choice for engineering professionals. Whether you're working with argon or other compliant gases, this sensor provides the consistency and innovation necessary to enhance performance and efficiency in your projects.
Thermal measuring principle ensures accurate flow measurements
Switchable output options enhance flexibility for integration
Robust materials provide resistance against corrosion and wear
Illuminated LCD display with multi colour capabilities aids in monitoring
Complies with EU RoHS and UKCA standards for environmental safety
Multi functional IO Link interface supports various communication modes
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.2L/min Min, 10L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.02L/min Min, 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.02L/min Min, 1L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.1L/min Min, 5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 2L/min Min, 100L/min Max
