Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air, Nitrogen, 0.002L/min Min, 0.1L/min Max

Subtotal (1 unit)*

$683.67

(exc. GST)

$752.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$683.67

*price indicative

RS Stock No.:
343-453
Mfr. Part No.:
SFAH-0.1U-G18FS-PNLK-PNVBA-L1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Compressed Air, Nitrogen

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

0.002L/min

Maximum Flow Rate

0.1L/min

Housing Material

Polyamide Reinforced

Connection Type

Plug

Maximum Pressure

10bar

Maximum Supply Voltage

22V

Minimum Media Temperature

0°C

IP Rating

IP40

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS, RCM, c UL us listed (OL)

Series

SFAH

Model Number

8159375

COO (Country of Origin):
BG
The Festo Flow sensor is engineered to provide precise measurement of mass and volumetric flow rates, whether in argon, nitrogen, or compressed air. Operating efficiently within a pressure range of -0.9 bar to 10 bar, it delivers reliable readings with an impressive accuracy of ±(2% of measured value + 1% full scale). Its dual switching output and analogue output capabilities enhance functionality, making it ideal for diverse industrial applications. With an illuminated LCD display and a robust protection class, this device ensures user-friendly operation and durability under various conditions. This sensor is also RoHS-compliant and features a corrosion resistance class of CRC 2, ensuring suitability even in challenging environments.

Integrates IO-Link communication for streamlined data transfer

An illuminated LCD display for clear visibility even in low light

Designed with reverse polarity protection to safeguard internal components

Constructed from robust materials to ensure durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy