Festo SFAH Series Flow Rate Measurement Flow Sensor, 0.2 L/min Min, 10 L/min Max

Subtotal (1 unit)*

$662.62

(exc. GST)

$728.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$662.62

*price indicative

RS Stock No.:
344-876
Mfr. Part No.:
SFAH-10U-Q6AR-PNLK-PNVBA-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Device Type

Flow Rate Measurement

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

22 → 26 V

Series

SFAH

COO (Country of Origin):
BG
The Festo Flow sensor is an essential instrument designed to accurately measure mass and volumetric flow rates in various gases. Its unidirectional measuring principle, based on thermal methods, ensures reliable performance across a diverse range of operating conditions. This sensor excels with a wide flow rate measuring range, providing flexibility for numerous applications. Enhanced with features like switchable outputs and robust communication protocols, it proves indispensable for industries that demand precision and efficiency. Whether in a laboratory setting or an industrial environment, this sensor offers superior accuracy while maintaining compliance with essential regulatory standards.

Configurable switching outputs enhance versatility for diverse applications
Integrated IO Link supports advanced diagnostics and seamless integration
Generates real time data, improving process monitoring capabilities
Robust overload protection ensures long term reliability in demanding environments
Manufactured with RoHS compliant materials, promoting eco conscious practices

Related links