Festo SFAH Series Flow Sensor Flow Sensor for Air, 0.2L/min Min, 10L/min Max

Subtotal (1 unit)*

$747.25

(exc. GST)

$821.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$747.25

*price indicative

RS Stock No.:
289-1450
Mfr. Part No.:
SFAH-10U-Q6S-PNLK-PNVBA-L1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

0.2L/min

Maximum Flow Rate

10L/min

Housing Material

Reinforced Polyamide

Connection Type

Plug

Maximum Pressure

10bar

Maximum Supply Voltage

26V dc

Minimum Media Temperature

0°C

IP Rating

IP40

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL E322346, CE, RCM

Series

SFAH

Current Rating

100mA

Model Number

8058469

COO (Country of Origin):
BG

Festo SFAH Series Flow Sensor, 0.2 l/min Minimum Flow Rate, 10 L/min Maximum Flow Rate - SFAH-10U-Q6S-PNLK-PNVBA-L1, Numeric Part Number: 8058469


This flow sensor is specifically designed for precise measurement of air flow in various applications. With a minimum and maximum flow rate range of 0.2 l/min to 10 L/min, it excels in monitoring air flow efficiently. The device operates under a supply voltage of 26V DC and is capable of withstanding pressures of up to 10 bar. Constructed from PA reinforced materials, it ensures durability and reliability in diverse operational conditions.

Features & Benefits


• Measures mass and volumetric flow rates for accurate results

• Supports unidirectional flow measurement for specific applications

• Thermal measuring principle enables high precision readings

• Features analogue output options of 0-10 V and 4-20 mA

• Equipped with IO-Link for advanced connectivity and diagnostics

• IP40 rated protection ensures reliable performance in moderate environments

Applications


• Ideal for industrial automation and process control

• Used for monitoring air flow in pneumatic systems

• Suitable for integration with digital flow sensors in manufacturing

• Effective for measuring flow rates of argon and nitrogen

• Applicable in cleanroom environments for precise flow regulation

What is the operational pressure range for effective use?


The sensor can function efficiently within a pressure range of -0.9 bar to 10 bar, ensuring versatility in various applications.

How does the switching element function enhance usability?


It allows for both normally closed (N/C) and normally open (N/O) contact configurations, providing flexibility in system integration.

What are the maintenance requirements for optimal performance?


Regular checks for the electrical connections and ensuring proper calibration are recommended to maintain accurate flow measurements.

Can this sensor be used in cleanroom environments?


Yes, it is compliant with Class 4 cleanroom standards according to ISO 14644-1, making it suitable for sensitive applications.

  • RS Stock No. 2891445
  • Mfr. Part No. SFAH-0.5U-Q4S-PNLK-PNVBA-M8
Each
$744.42
  • RS Stock No. 2891461
  • Mfr. Part No. SFAH-5U-Q6S-PNLK-PNVBA-L1
Each
$786.57
  • RS Stock No. 2891443
  • Mfr. Part No. SFAH-0.1U-Q4S-PNLK-PNVBA-M8
Each
$744.42
  • RS Stock No. 2891446
  • Mfr. Part No. SFAH-100U-G14FS-PNLK-PNVBA-M8
Each
$863.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy