HPM Floodlight, 1 LED, 150 W Cool White, IP44, 240V

Subtotal (1 unit)*

$32.46

(exc. GST)

$35.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.46

*price indicative

RS Stock No.:
273-1318
Mfr. Part No.:
MP38PF
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Floodlight

Power

150W

Voltage

240V

IP Rating

IP44

Incandescent Equivalent Wattage

150W

Number of LEDs

1

Colour

Cool White

Width

235mm

Standards/Approvals

No

Depth

130mm

Height

220mm

PIR Included

No

Hazardous Area Certification

No

Lamp Type

Incandescent Lamp

Lamp Supplied

No

Beam Angle

110°

COO (Country of Origin):
HK
The Legrand incandescent single floodlight with flex and plug is IP44 weather resistant.

Cord length 1.8 m

Silicone or rubber heat resistant gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy