Knightsbridge 40 W LED Batten Light, 230V, 1 Lamp, 1.5 m Long, IP20
- RS Stock No.:
- 697-443
- Mfr. Part No.:
- SUR5SLEM
- Brand:
- Knightsbridge
Subtotal (1 unit)*
$212.70
(exc. GST)
$233.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.70 |
*price indicative
- RS Stock No.:
- 697-443
- Mfr. Part No.:
- SUR5SLEM
- Brand:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Batten Light | |
| Length | 1.5m | |
| Luminous Flux | 3600lm | |
| Width | 145mm | |
| Depth | 45mm | |
| Power | 40W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 230V | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Batten Light | ||
Length 1.5m | ||
Luminous Flux 3600lm | ||
Width 145mm | ||
Depth 45mm | ||
Power 40W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 230V | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Knightsbridge LED Dual mount slim line emergency luminaire is a compact and efficient lighting fixture designed for indoor commercial, educational, and healthcare environments. Operating at 230V AC, it consumes 40W of power and delivers bright, uniform illumination with a cool white color temperature of 4000K. The fixture includes a 3-hour emergency function powered by a LiFePO₄ battery, ensuring continued lighting during power outages.
Polycarbonate diffuser
Dual mount design
IP20 rating
Suitable for indoor use only
Related links
- Knightsbridge 40 W LED Batten Light 1 Lamp IP20
- Knightsbridge 45 W LED Batten Light 1 Lamp IP20
- Knightsbridge 55 W LED Batten Light 1 Lamp IP20
- 4lite UK 50 W LED Batten Light 240 V 1500 mm Long, IP20
- Knightsbridge 40 W LED Bulkhead Light IP20
- 4lite UK 40 W LED Batten Light 240 V 1.2 m Long, IP20
- RS PRO 67 W LED Batten Light 240 V Batten Single 1800 mm Long, IP20
- RS PRO 10 W LED Batten Light 2 Lamp IP65
