Knightsbridge 55 W LED Batten Light, 230V, 1 Lamp, 1.5 m Long, IP20
- RS Stock No.:
- 697-442
- Mfr. Part No.:
- SUR5LEDIEMG
- Brand:
- Knightsbridge
Subtotal (1 unit)*
$316.29
(exc. GST)
$347.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.29 |
*price indicative
- RS Stock No.:
- 697-442
- Mfr. Part No.:
- SUR5LEDIEMG
- Brand:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Batten Light | |
| Length | 1.5m | |
| Luminous Flux | 4800lm | |
| Width | 200mm | |
| Depth | 45mm | |
| Power | 55W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 230V | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Batten Light | ||
Length 1.5m | ||
Luminous Flux 4800lm | ||
Width 200mm | ||
Depth 45mm | ||
Power 55W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 230V | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Knightsbridge LED Suspended emergency direct/indirect grey luminaire is a high-efficiency fixture designed for modern indoor environments such as offices, classrooms, and commercial spaces. Operating at 230V AC, it consumes 55W of power and delivers a total light output of 5000 lumens, split into 75% direct (3700 lumens) and 25% indirect (1300 lumens) illumination. The fixture includes a 3-hour emergency function powered by a LiFePO₄ battery, ensuring reliable lighting during power outages. Its grey finish, pressed steel & polypropylene construction, and low-glare design make it both durable and visually appealing.
Polycarbonate diffuser
IP20 rating
Suitable for indoor use only
Related links
- Knightsbridge 55 W LED Batten Light 1 Lamp IP20
- Knightsbridge 40 W LED Batten Light 1 Lamp IP20
- Knightsbridge 45 W LED Batten Light 1 Lamp IP20
- 4lite UK 50 W LED Batten Light 240 V 1500 mm Long, IP20
- Knightsbridge 55 W LED Bulkhead Light IP20
- RS PRO 55 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 67 W LED Batten Light 240 V Batten Single 1800 mm Long, IP20
- Osram 30 W LED Batten Light 240 V Single 1.46 m Long, IP20
