Festo LFR Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 162711
- RS Stock No.:
- 202-4277
- Mfr. Part No.:
- LFR-1/4-D-7-MINI-A
- Brand:
- Festo
Subtotal (1 unit)*
$465.54
(exc. GST)
$512.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $465.54 |
*price indicative
- RS Stock No.:
- 202-4277
- Mfr. Part No.:
- LFR-1/4-D-7-MINI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | LFR | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Model Number | 162711 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 12 bar | ||
Series LFR | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 7 bar | ||
Model Number 162711 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator With Pressure Gauge, 2 to 12 Bar, 1500L/min Flow Rate - LFR-1/4-D-7-MINI-A
Use this filter regulator from Festo to monitor the quality and control the flow of air passing through a pneumatic system. The filter has a filtration grade of 40μm (micrometres) to effectively block small dirt and dust particles, protecting the supply of air against contamination. To improve the efficiency of your system, the regulator maintains precise air pressure levels. This unit comes with a pressure gauge for quick and simple reading of the pressure level.
• Metal bowl guard for effective trapping of contaminants
• Standard nominal flow rate of 1500L/min (litres per minute) for use in applications where a fast flow rate is needed
• Tough die-cast zinc housing material for impact and corrosion resistance
Applications
• Marine industry
• Pharmaceutical industry
• Food production
How is condensation drained from this unit?
This unit uses an automatic condensate drain system, which means the water is let out when it reaches a maximum condensate volume of 22cm³. As it doesn't call for manual operation, it minimises user effort. This makes it a good choice for use in areas that are difficult to access.
Related links
- Festo LFR Filter Regulator 1/8 in G 12 bar, 162710
- Festo LFR Filter Regulator 1/4 in G 12 bar, 186484
- Festo LFR Filter Regulator Manual 162703
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192397
- Festo LFR Filter Regulator 1/2 in G 12 bar, 162714
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192391
- Festo D Filter Regulator 1/4 in G 12 bar, 159635
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 185722
