Festo LFR Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 159585
- RS Stock No.:
- 202-4316
- Mfr. Part No.:
- LFR-1/2-D-MIDI-A
- Brand:
- Festo
Subtotal (1 unit)*
$574.41
(exc. GST)
$631.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.41 |
*price indicative
- RS Stock No.:
- 202-4316
- Mfr. Part No.:
- LFR-1/2-D-MIDI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 3400L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 159585 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 3400L/min | ||
Maximum Operating Pressure 12 bar | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 159585 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 40μm G 1/2 - LFR Series - LFR-1/2-D-MIDI-A
This Festo filter regulator meets all the general needs of compressed air preparation. It's able to operate in pressures of up to 12 bar and is suitable to use with lubricated air. An automatic condensate drain removes water from the filter without the need for manual intervention. The unit is supplied with a pressure gauge and is pre-assembled for quick installation into your compressed air system. Its filter removes water droplets and particles of up to 40 microns from compressed air, making it suitable for use in industrial pneumatic applications.
• Bowl material of polycarbonate
• Automatic drain type
• Metal housing of die-cast zinc
• Minimum operating pressure of 12 bar
• G 1/2 port connection
• Ambient operating temperature range of -5°C to +60°C
Range Information
• The Festo LFR range includes filter regulators and lubricators in three different sizes to suit your space requirements
• They're ideal for applications where less functionality is required while still retaining high levels of quality and reliability
• These units have high-strength housings made from either die-cast metal or polyamide
The Festo series D is a 1/2 port connection filter regulator with metal bowl guard and pressure gauge. It has 40μm degree of filtration with automatic condensate drain. It has rotary knob with lock.
MIDI(55mm) pneumatic connector
Assembly position - vertical +/- 5°
Related links
- Festo LFR Filter Regulator 1/2 in G 12 bar, 162698
- Festo LFR Filter Regulator 1/2 in G 12 bar, 162714
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 185776
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192458
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192389
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192391
- Festo G 1/4 Filter Regulator 1/2 in G 12 bar, 185740
- Festo G 1/8 Filter Regulator 1/2 in G 12 bar, 185752
