Festo LFR Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 186484
- RS Stock No.:
- 202-4332
- Mfr. Part No.:
- LFR-1/4-D-MIDI-A
- Brand:
- Festo
Subtotal (1 unit)*
$581.50
(exc. GST)
$639.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.50 |
*price indicative
- RS Stock No.:
- 202-4332
- Mfr. Part No.:
- LFR-1/4-D-MIDI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 2000L/min | |
| Series | LFR | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Model Number | 186484 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 2000L/min | ||
Series LFR | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Model Number 186484 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 0.5 to 12 Bar, G1/4 - LFR-1/4-D-MIDI-A
Use this filter regulator from Festo to efficiently control your pneumatic system's air supply. You can precisely adjust and set pressures using the manual regulator knob and locking mechanism. A pressure gauge helps you regulate the supply between 0.5 and 12 bar, with a minimal pressure hysteresis of 0.2 bar. The device's condensate drain is fully automatic to save you time. This unit has a large volume of 43cm³ and a filtration grade of 40μm (microns) to safely remove moisture. It features a strong die-cast zinc guard to protect bowls during use. You'll find this rugged device commonly used in maritime applications.
• Operating pressure between 2 and 12 bar to work with a wide range of systems
• Universal G1/4 thread connectors to fit on standard pipelines
• Compatible with lubricated operation to reduce wear and tear further
• Thermoplastic polycarbonate (PC) condensate drain bowl for durability and UV-resistance
Applications
• Maritime industry
• Energy sector
• Process control and automation
• Automotive manufacturing
What's the flow rate of this filter regulator?
This filter regulator has a nominal flow rate of 2,000 litres per minute (l/min) for maximum efficiency.
Related links
- Festo LFR Filter Regulator 1/2 in G 12 bar, 159585
- Festo LFR Filter Regulator 1/4 in G 12 bar, 162711
- Festo LFR Filter Regulator 1/4 in G 20 bar, 185712
- Festo LFR Filter Regulator 1/2 in G 12 bar, 162698
- Festo LFR Filter Regulator 1/2 in G 12 bar, 162714
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 185772
- Festo LFR Filter Regulator 1/4 in G 16 bar, 186481
- Festo LFR Filter Regulator 3/4 in G 12 bar, 159636
