Festo LFR Filter Regulator, 5 μm, 1/2 in G, Manual, 20 bar, 4772768
- RS Stock No.:
- 289-1692
- Mfr. Part No.:
- LFR-1/2-D-5M-O-MIDI-T18-EX4
- Brand:
- Festo
Subtotal (1 unit)*
$342.39
(exc. GST)
$376.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | $342.39 |
*price indicative
- RS Stock No.:
- 289-1692
- Mfr. Part No.:
- LFR-1/2-D-5M-O-MIDI-T18-EX4
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2600L/min | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Explosion ignition protection type for gas Ex h IIC T6 Gb X, UK EX instructions, EPL Gb (GB), Explosion ignition protection type for dust Ex h IIIC T85°C Db X, EPL Db (GB), CE, EU Explosion Protection (ATEX) | |
| Model Number | 4772768 | |
| Pressure Setting Range | 0.5 bar → 12 bar | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2600L/min | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Explosion ignition protection type for gas Ex h IIC T6 Gb X, UK EX instructions, EPL Gb (GB), Explosion ignition protection type for dust Ex h IIIC T85°C Db X, EPL Db (GB), CE, EU Explosion Protection (ATEX) | ||
Model Number 4772768 | ||
Pressure Setting Range 0.5 bar → 12 bar | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
Festo LFR Series Filter Regulator, 0.5-12 bar Pressure Setting Range, 1/2 inch G Port size - LFR-1/2-D-5M-O-MIDI-T18-EX4, Numeric Part Number: 4772768
Features and Benefits:
• Pressure adjustment range 0.5-12 bar enables precise system control
• Maximum flow rate 2600 L/min supports high-demand pneumatic circuits
• Rated for up to 20 bar operation for robust pressure applications
• Manual drain with wrought aluminium bowl simplifies maintenance access
• Operating temperature -20°C to 80°C allows use in varied thermal conditions
Applications
• Ideal for compressed-Air supply to pneumatic actuators and cylinders
• Used for instrument Air in hazardous-area installations requiring Ex protection
• Can be used for preparation of Air in test rigs and production machines
What thread type is provided for piping connections?
Which materials are used for the bowl and how does that affect handling?
How is the unit certified for use in explosive atmospheres?
What is the intended maximum continuous pressure for system design?
Are there limits on flow performance to consider when sising?
Related links
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772764
- Festo LFR Filter Regulator 1/2 in NPT 20 bar, 4772776
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772770
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772771
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772769
