Festo LFR Filter Regulator, 5 μm, 3/8 in G, Automatic, 12 bar, 162728
- RS Stock No.:
- 202-4291
- Mfr. Part No.:
- LFR-3/8-D-5M-MINI-A
- Brand:
- Festo
Subtotal (1 unit)*
$491.29
(exc. GST)
$540.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $491.29 |
*price indicative
- RS Stock No.:
- 202-4291
- Mfr. Part No.:
- LFR-3/8-D-5M-MINI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1350L/min | |
| Connection Thread Standard | G | |
| Series | LFR | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Model Number | 162728 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/8 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1350L/min | ||
Connection Thread Standard G | ||
Series LFR | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Model Number 162728 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo LFR Series Filter Regulator, 5μm Filtration size, Max. Operating Pressure 12 bar - LFR-3/8-D-5M-MINI-A, Numeric Part Number: 162728
This filter regulator is designed to efficiently manage air pressure within pneumatic systems. With a maximum operating pressure of 12 bar and a compact mini size, it ensures precise regulation of compressed air. Constructed from durable materials, including a polycarbonate bowl, it combines functionality with resilience, suitable for a broad temperature range from +5 to +60°C.
Features & Benefits
• Provides automatic drainage for hassle-free maintenance
• Equipped with a pressure gauge for accurate monitoring
• Enables easy rotary knob adjustment for precise pressure control
• 5 μm filtration improves air quality and system efficiency
• Corrosion resistance ensures durability in various conditions
• Compatible with lubricated operation to enhance longevity
Applications
• Used with pneumatic systems in automation processes
• Ideal for controlling air pressure in industrial machinery
• Suitable for requiring consistent air quality
• Enhances performance in mechanical and electrical equipment
What is the significance of the automatic drainage feature?
The fully automatic drainage system eliminates the need for manual intervention, ensuring consistent performance by removing accumulated condensate without operator oversight. This reduces maintenance time and increases efficiency in operational processes.
How does the filter regulator ensure effective air filtration?
With a filtration rating of 5 μm, it effectively traps contaminants from compressed air, ensuring that only clean air reaches downstream equipment, which helps prolong the lifespan of system components.
What materials are used in the construction of the regulator?
The housing is made from die-cast zinc, providing structural integrity and durability, while the bowl is constructed from polycarbonate, which is lightweight yet resilient, ideal for various ambient conditions.
Related links
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 162726
- Festo LFR Filter Regulator 1/8 in G 12 bar, 159634
- Festo LFR Filter Regulator 1/8 in G 12 bar, 162710
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192395
- Festo LFR Filter Regulator 3/8 in G 12 bar, 192401
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 192624
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162729
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162684
