Festo LFR Filter Regulator, 40 μm, 1/2 in G, Manual, 16 bar, 192444
- RS Stock No.:
- 289-1695
- Mfr. Part No.:
- LFR-1/2-D-DI-MAXI-KE
- Brand:
- Festo
Subtotal (1 unit)*
$1,592.86
(exc. GST)
$1,752.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,592.86 |
*price indicative
- RS Stock No.:
- 289-1695
- Mfr. Part No.:
- LFR-1/2-D-DI-MAXI-KE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (6:8:4), ISO 8573-1:2010 (-:-:-), VDMA24364-B1/B2-L | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 192444 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (6:8:4), ISO 8573-1:2010 (-:-:-), VDMA24364-B1/B2-L | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 192444 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo Service unit is designed to provide efficient compressed air preparation. With features like a rotary knob actuator lock, a manual condensate drain, and a metal bowl guard, this product offers reliable performance for industrial applications.
Rotary knob with detent for easy operation
Manually rotating feature for easy maintenance
CRC 2 for durability in various environments
Related links
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192458
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192443
- Festo LFR Filter Regulator 3/4 in G 16 bar, 192450
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 192445
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192371
- Festo D Filter Regulator 1/2 in G 12 bar, 192368
- Festo G 1/4 Filter Regulator 1/2 in G 16 bar, 186047
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192461
