Festo LFR Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 192458
- RS Stock No.:
- 289-1696
- Mfr. Part No.:
- LFR-1/2-D-DI-MAXI-KE-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,773.06
(exc. GST)
$1,950.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,773.06 |
*price indicative
- RS Stock No.:
- 289-1696
- Mfr. Part No.:
- LFR-1/2-D-DI-MAXI-KE-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 12 bar | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364-B1/B2-L | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 192458 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 12 bar | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364-B1/B2-L | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 192458 | ||
- COO (Country of Origin):
- HU
The Festo Service unit combination offers a reliable and efficient solution for compressed air preparation. With a range of features designed for ease of use and durability, this product is ideal for industrial automation applications.
Actuator lock with rotary knob for easy operation
Fully automatic condensate drain for hassle free maintenance
Pressure regulation range from 0.5 bar to 12 bar for precise control
Metal bowl guard for protection and durability
Compact and lightweight
Related links
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192444
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192443
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192461
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192456
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192391
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192389
- Festo LFR Filter Regulator 3/8 in G 12 bar, 192401
- Festo D Filter Regulator 1/2 in G 12 bar, 192368
