Festo LFR Filter Regulator, 5 μm, 1/2 in G, Manual, 16 bar, 192371
- RS Stock No.:
- 289-1689
- Mfr. Part No.:
- LFR-1/2-D-5M-O-DI-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
$786.43
(exc. GST)
$865.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $786.43 |
*price indicative
- RS Stock No.:
- 289-1689
- Mfr. Part No.:
- LFR-1/2-D-5M-O-DI-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 4000L/min | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 | |
| Model Number | 192371 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 4000L/min | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 | ||
Model Number 192371 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator is a reliable solution for compressed air filtration and pressure regulation. With a sturdy design and advanced features, this product ensures optimal performance in industrial automation applications.
Rotary knob with detent
Maximum condensate volume 43 ml
Die cast zinchousing
Related links
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192389
- Festo EAGF Filter Regulator 1/2 in G 16 bar, 192370
- Festo LFR Filter Regulator 3/8 in G 12 bar, 192401
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192395
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192443
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192444
- Festo LFR Filter Regulator 1/2 in G 16 bar, 162722
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772768
