Festo LFR Filter Regulator, 40 μm, 3/4 in G, Automatic, 12 bar, 192461

Subtotal (1 unit)*

$1,240.34

(exc. GST)

$1,364.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,240.34

*price indicative

RS Stock No.:
289-1708
Mfr. Part No.:
LFR-3/4-D-DI-MAXI-KA-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

3/4 in G

Product Type

Filter Regulator

Maximum Flow Rate

5800L/min

Maximum Operating Pressure

12 bar

Series

LFR

Drain Type

Automatic

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

Model Number

192461

COO (Country of Origin):
HU
The Festo Service unit combination is a Maxi size product designed for efficient and reliable compressed air preparation. With features like a rotary knob with detent actuator lock and automatic condensate drain, this product ensures optimal performance in various applications.

Vertical mounting position

Metal bowl guard for protection and durability

Pressure regulation range of 0.5 bar to 12 bar for precise control

Fully automatic condensate drain for hassle free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy