Festo D Filter Regulator, 40 μm, 1/2 in G, Manual, 12 bar, 192368

Subtotal (1 unit)*

$785.34

(exc. GST)

$863.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$785.34

*price indicative

RS Stock No.:
202-9843
Mfr. Part No.:
LFR-1/2-D-DI-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Operating Pressure

12 bar

Maximum Flow Rate

4500L/min

Series

D

Drain Type

Manual

Filtration Size

40μm

Overall Length

96mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Width

105mm

Overall Height

294mm

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

Model Number

192368

COO (Country of Origin):
HU
The Festo D series directly-controlled filter regulator has a G1/2 pneumatic connection with metal bowl guard and with pressure gauge. It has 40 μm degree of filtration with manual condensate drain.

Size -Maxi

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy