Subtotal (1 unit)*
$206.12
(exc. GST)
$226.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $206.12 |
*price indicative
- RS Stock No.:
- 235-1145
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 5211L/min | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | No | |
| Series | RS PRO | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 5211L/min | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard No | ||
Series RS PRO | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard No | ||
- COO (Country of Origin):
- CN
RS PRO EW Filter Regulator, 25μ, G 1/2, Manual
This range of RS PRO filter regulators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The RS PRO filter, regulator and lubricator with G 1/2 inch port thread connection and filtration size of 25 microns.
Features and Benefits
Complete with bracket
Applications
Pneumatic filters and regulators can be found in any compressed air systems, common applications are;
Aerospace
Automotive
Chemical Manufacturing
Electronics
Food manufacturing
Medical
Dentistry
Pharmaceuticals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Camozzi MX Filter Regulator 1/2 in G 10 bar, MX2-1/2-FR0000
- RS PRO EA4000 Filter Regulator 1/2 in G 10 bar
- SMC AW40 Filter Regulator 1/2 in G 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
- RS PRO EA2000 Filter Regulator 1/4 in G 10 bar
- RS PRO EC Filter Regulator 1/4 in G 10 bar
- RS PRO EA2000 Filter Regulator 1/4 in G 10 bar
- SMC AW Filter Regulator 3/8 in G 10 bar
