Festo G 3/8 Filter Regulator, 5 μm, 1/2 in G, Manual, 20 bar, 530248

Subtotal (1 unit)*

$479.36

(exc. GST)

$527.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$479.36

*price indicative

RS Stock No.:
202-9319
Mfr. Part No.:
MSB6-1/2-FRC7:J3M1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

3600L/min

Maximum Operating Pressure

20 bar

Series

G 3/8

Drain Type

Manual

Filtration Size

5μm

Overall Length

124mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

77mm

Standards/Approvals

RoHS

Overall Height

300.6mm

Pressure Setting Range

0.5 → 12 bar

Model Number

530248

Bowl Material

Plastic

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 20 Bar Maximum Operating Pressure, 5μm Filtration size - MSB6-1/2-FRC7:J3M1, Numeric Part Number: 530248


This filter regulator is an essential component for maintaining optimal pressure in pneumatic systems. Designed specifically for automation and mechanical applications, it features a G 1/2 port connection and operates within a pressure range of 1.5 bar to 20 bar. The durable plastic construction ensures reliability in challenging environments, while the integrated pressure gauge allows for precise monitoring.

Features & Benefits


• Manual drain function enables easy condensate removal

• Offers 5μm filtration for enhanced air quality

• Pressure regulation range ensures stable output pressure

• High flow rate of 3600 l/min supports efficient operation

• Integrated bowl guard enhances user safety and reliability

• Versatile ambient temperature operation from -10°C to +60°C

Applications


• Suitable for use in compressed air systems

• Ideal for automation requiring regulated pressure

• Commonly utilised in mechanical and electronic equipment

• Used in sectors demanding precision air quality control

What is the importance of the 5μm filtration capability?


The 5μm filtration capability aids in removing particulates from compressed air, ensuring cleaner air reaches your operational systems, which extends equipment life and improves efficiency.

Can it operate safely at maximum pressure levels?


Yes, it is designed to operate safely up to 20 bar, providing robust performance in high-pressure settings while maintaining stability.

How often should the manual drain feature be used?


The manual drain should be operated regularly to ensure that accumulated moisture does not impact performance, ideally after each work cycle or daily in high humidity situations.

Is it suitable for handling lubricated operation?


Yes, lubricated operation is feasible and often required for optimal performance, ensuring proper lubrication of downstream equipment.

How does the bowl guard contribute to safety?


The bowl guard prevents accidental damage to the bowl, reducing the risk of breakage and ensuring that any condensate collected does not escape, thus safeguarding operational integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy