Festo LFR Filter Regulator, 5 μm, 1/2 in G, Automatic, 12 bar, 162730
- RS Stock No.:
- 202-9746
- Mfr. Part No.:
- LFR-1/2-D-5M-MIDI-A
- Brand:
- Festo
Subtotal (1 unit)*
$568.21
(exc. GST)
$625.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $568.21 |
*price indicative
- RS Stock No.:
- 202-9746
- Mfr. Part No.:
- LFR-1/2-D-5M-MIDI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 2600L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Metal | |
| Model Number | 162730 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 2600L/min | ||
Maximum Operating Pressure 12 bar | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Metal | ||
Model Number 162730 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo LFR Series Filter Regulator, 0.5 to 12 Bar Pressure Setting Range, 2600L/min Maximum Flow Rate - LFR-1/2-D-5M-MIDI-A
This filter regulator controls and conditions compressed air within industrial pneumatic systems by combining particulate filtration with pressure regulation. It is designed for use where stable downstream pressure and removal of contaminants are required in moderate-temperature environments, and it is compatible with standard G-thread pneumatic connections.
Features and Benefits:
• 5μm element captures fine particulates while preserving airflow
• 0.5-12 bar adjustable range enables precise downstream pressure control
• 2600 L/min flow capacity supports high-demand pneumatic circuits
• Metal bowl construction resists mechanical wear in workshop settings
• Automatic drain reduces manual maintenance and prevents fluid build-up
• 0.5-12 bar adjustable range enables precise downstream pressure control
• 2600 L/min flow capacity supports high-demand pneumatic circuits
• Metal bowl construction resists mechanical wear in workshop settings
• Automatic drain reduces manual maintenance and prevents fluid build-up
Applications
• Suitable for machine tool pneumatic supplies requiring clean air
• Ideal for assembly lines needing consistent regulated pressure
• Used with control valves in high-flow production systems
• Can be used for plant compressed-air distribution trunks
• Ideal for assembly lines needing consistent regulated pressure
• Used with control valves in high-flow production systems
• Can be used for plant compressed-air distribution trunks
What temperature conditions can it operate within?
It functions reliably between 5°C and 60°C, making it appropriate for most indoor industrial environments.
Which connection types are provided for integration with existing systems?
Ports employ 1/2in G-thread standardised connections including a dedicated 1/2in pressure gauge port thread to fit common G-thread gauges.
How is condensate managed during operation?
Condensate is expelled automatically via an integrated automatic drain, minimising downtime and manual intervention.
What maximum inlet pressure should be observed?
The unit is rated for a maximum operating pressure of 12 bar
installations should not exceed this value.
Related links
- Festo EAGF Filter Regulator 1/4 in G 12 bar, 186486
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192625
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 192623
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 162731
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162729
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 162726
- Festo G 1/4 Filter Regulator 1 in 12 bar, 192400
- Festo G 1/4 Filter Regulator 1/2 in G 12 bar, 185740
