Festo LFR Filter Regulator, 40 μm, 1/4 in NPT, Manual, 12 bar, 4772773
- RS Stock No.:
- 289-0920
- Mfr. Part No.:
- LFR-N1/4-D-O-MIDI-T18-EX4
- Brand:
- Festo
Subtotal (1 unit)*
$286.64
(exc. GST)
$315.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.64 |
*price indicative
- RS Stock No.:
- 289-0920
- Mfr. Part No.:
- LFR-N1/4-D-O-MIDI-T18-EX4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in NPT | |
| Maximum Flow Rate | 2000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | To UK EX instructions, To EU Explosion Protection (ATEX), RoHS | |
| Model Number | 4772773 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in NPT | ||
Maximum Flow Rate 2000L/min | ||
Maximum Operating Pressure 12 bar | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals To UK EX instructions, To EU Explosion Protection (ATEX), RoHS | ||
Model Number 4772773 | ||
Bowl Material Wrought Aluminium Alloy | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator is designed to provide efficient filtration and regulation of compressed air. With a size of Midi and a pressure regulation range of 0.5 bar to 12 bar, this product ensures reliable performance in various applications.
Actuator lock with Rotary knob for easy adjustment
Mounting position flexibility
Integrated metal bowl guard for enhanced durability
Suitable for operating with inert gases
Related links
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772775
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo LFR Filter Regulator 1/2 in NPT 20 bar, 4772776
- Festo Filter Regulator Manual 4772777
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772765
- Festo LFR Filter Regulator Manual 5271801
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772769
