Festo LFR Filter Regulator, 40 μm, Manual, 20 bar, 5271801

Subtotal (1 unit)*

$315.41

(exc. GST)

$346.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.41

*price indicative

RS Stock No.:
288-3470
Mfr. Part No.:
LFR-N1/4-D-O-MIDI-T3-EX4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Flow Rate

2000L/min

Maximum Operating Pressure

20 bar

Series

LFR

Connection Thread Standard

NPT

Drain Type

Manual

Filtration Size

40μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Bowl Material

Wrought Aluminium Alloy

Model Number

5271801

COO (Country of Origin):
HU

Festo LFR Series Filter Regulator, 2000L/m inches Maximum Flow Rate, 20 Bar Maximum Operating Pressure - LFR-N1/4-D-O-MIDI-T3-EX4, Numeric Part Number: 5271801


This filter regulator is a pneumatic Air preparation unit designed to condition compressed Air by removing particulates and regulating pressure for industrial systems. It is suited to installations requiring a robust aluminium bowl and an NPT threaded connection standard, operating across a wide temperature range for varied environmental conditions.

Features & Benefits


• 40μm filtration protects downstream components from contamination
• 2000L/min flow capacity supports high-demand pneumatic circuits
• 20 bar maximum operating pressure enables heavy-duty applications
• Manual drain offers straightforward condensate removal on site
• Wrought aluminium bowl reduces weight while maintaining structural strength
• Operates between -40 to 80°C for temperature-varied deployments

**Applications**


• Suitable for automation plant Air preparation modules
• Ideal for pneumatic tool supply in manufacturing lines
• Used with control cabinets requiring particulate-free Air
• Can be used for instrumentation feed in electrical installations
• Suitable for mechanical workshops needing high-flow regulation

How does the unit manage condensate removal in workshops?


It employs a manual drain mechanism that permits controlled evacuation of collected moisture without altering system pressure settings.

What connection compatibility should I ensure during installation?


The regulator uses an NPT thread standard so mating components must match this thread type for leak-free joints.

Can it function in outdoor or cold-room environments?


Yes, it is rated to operate down to -40°C and up to 80°C, allowing use in low-temperature and elevated-temperature locations.

What approvals or standards relate to hazardous-area considerations?


It conforms to VDMA24364 zone III specifications and meets RoHS requirements for restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy