Festo D Filter Regulator, 40 μm, Manual, 20 bar, 4772777

Subtotal (1 unit)*

$342.39

(exc. GST)

$376.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$342.39

*price indicative

RS Stock No.:
288-3464
Mfr. Part No.:
LFR-N1/2-D-O-MIDI-T18-EX4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Flow Rate

3400L/min

Maximum Operating Pressure

20 bar

Series

D

Connection Thread Standard

NPT

Drain Type

Manual

Filtration Size

40μm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ATEX, ISO 8573-1:2010 [7:8:4], ROHS, UKEX, VDMA24364 zone III

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Wrought Aluminium Alloy

Model Number

4772777

COO (Country of Origin):
HU

Festo Series D Filter Regulator, 80°C Maximum Operating Temperature, 20 Bar Maximum Operating Pressure - LFR-N1/2-D-O-MIDI-T18-EX4, Numeric Part Number:4772777


This filter regulator controls and conditions compressed Air by removing particulates and regulating downstream pressure for industrial systems. It is designed to operate across a broad temperature span and to integrate with standard threaded pipework, providing a Compact solution for Air preparation in demanding environments.

Features and Benefits:


• Filtration at 40μm removes fine particles to protect downstream equipment
• Adjustable pressure range 0.5-12 bar allows precise output control
• Maximum flow 3400 L/min supports high-volume pneumatic networks
• Maximum operating pressure 20 bar maintains system integrity under load
• Wrought aluminium bowl offers Durable containment with reduced weight
• Manual drain provides simple condensate removal without tools

Applications


• Suitable for pneumatic production lines requiring filtration
• Ideal for compressed Air distribution with high flow demand
• Used with instrument manifolds needing controlled pressure output
• Can be used for general plant Air preparation in hazardous areas
• Suitable for systems using NPT‑threaded pipe connections

What temperature conditions can it withstand?


It operates reliably between -20°C and 80°C.

Which connection standard is required for installation?


It uses NPT‑threaded connections for pipework mating.

Is the drain automated for continuous condensate removal?


The unit employs a manual drain that requires user actuation.

What approvals indicate suitability for potentially explosive atmospheres?


It holds ATEX and UKEX approvals for use in specified hazardous zones.

How does the bowl material influence service handling?


The wrought aluminium bowl reduces component weight while providing robust containment for the filter element.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy