Festo LFR Filter Regulator, 5 μm, 1/2 in, Manual, 20 bar, 5271797

Subtotal (1 unit)*

$376.61

(exc. GST)

$414.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.61

*price indicative

RS Stock No.:
288-3453
Mfr. Part No.:
LFR-1/2-D-O-MIDI-T3-EX4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in

Maximum Flow Rate

3400L/min

Maximum Operating Pressure

20 bar

Connection Thread Standard

G

Series

LFR

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Wrought Aluminium Alloy

Model Number

5271797

Pressure Gauge Port Thread Standard

G 1/4

COO (Country of Origin):
HU
The Festo filter regulator is a reliable and efficient solution for maintaining optimal pressure and filtration in pneumatic systems. With a Compact design and high-quality materials, this product is designed to ensure smooth operation and extended durabi

Actuator lock with rotary knob for easy adjustment

40 μm grade of filtration for clean Air output

Integrated metal bowl guard for protection

Prepared for pressure gauge or digital display

Certified for explosion protection in various zones

High corrosion resistance for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy