Festo LFR Filter Regulator, 40 μm, 1/4 in, Manual, 20 bar, 5271795
- RS Stock No.:
- 288-3455
- Mfr. Part No.:
- LFR-1/4-D-16-O-MIDI-T3-EX4
- Brand:
- Festo
Subtotal (1 unit)*
$315.41
(exc. GST)
$346.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.41 |
*price indicative
- RS Stock No.:
- 288-3455
- Mfr. Part No.:
- LFR-1/4-D-16-O-MIDI-T3-EX4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in | |
| Maximum Flow Rate | 1190L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | G | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G 1/4 | |
| Pressure Setting Range | 0.5 → 16 bar | |
| Model Number | 5271795 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in | ||
Maximum Flow Rate 1190L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard G | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G 1/4 | ||
Pressure Setting Range 0.5 → 16 bar | ||
Model Number 5271795 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is a reliable and efficient solution for maintaining optimal pressure and filtration in pneumatic systems. With a Compact design and high-quality materials, this product is designed to ensure smooth operation and extended durabi
Actuator lock with rotary knob for easy adjustment
Integrated metal bowl guard for enhanced safety
Prepared for pressure gauge or digital display for accurate monitoring
High corrosion stress resistance for durability in harsh environments
Certified for explosion protection in Zone 1 and Zone 2 areas
Related links
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772767
- Festo Filter Regulator Manual 5271794
- Festo Filter Regulator Manual 5271799
- Festo Filter Regulator Manual 5271803
- Festo LFR Filter Regulator 1/2 in 20 bar, 5271797
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772771
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772775
- Festo LFR Filter Regulator Manual 5271801
