Festo LFR Filter Regulator, 5 μm, 1/4 in G, Manual, 16 bar, 162719
- RS Stock No.:
- 202-4318
- Mfr. Part No.:
- LFR-1/4-D-5M-MINI
- Brand:
- Festo
Subtotal (1 unit)*
$327.89
(exc. GST)
$360.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.89 |
*price indicative
- RS Stock No.:
- 202-4318
- Mfr. Part No.:
- LFR-1/4-D-5M-MINI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 1200L/min | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 162719 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 1200L/min | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 162719 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 5 μm, G 1/4 - LFR Series - LFR-1/4-D-5M-MINI
This filter regulator from Festo is built for long-lasting operation in any standard compressed air preparation application. It features a rugged metal design able to tolerate harsh industrial environments and operating pressures of up to 16 bar. A filtration size of 5 μm means it can catch fine particles. You can install or remove without disassembling your pneumatic system as it features a space-saving profile with a filter, regulator and pressure gauge in one unit.
Thanks to its low hysteresis, this device offers quick response times to changes in pneumatic pressure, which improves its overall efficiency. Combine this filter regulator with components from Festo's D series to build your modular air-preparation systems.
• Broad operating pressure range of 1 bar to 16 bar for versatility
• Able to operate in ambient temperatures ranging from -10°C to +60°C
• Strong zinc die-cast housing with excellent corrosion resistance for use in challenging industrial conditions
• Two pressure gauge connections that offer you greater flexibility during installation
• Lockable and easy-to-use rotary knob for more precise control of air pressure
Related links
- Festo LFR Filter Regulator Manual 162703
- Festo LFR Filter Regulator 1/8 in G 16 bar, 159630
- Festo LFR Filter Regulator 3/8 in G 16 bar, 162682
- Festo LFR Filter Regulator 1/2 in G 16 bar, 162722
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192371
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 1/4 in G 16 bar, 186481
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772764
