Festo LFR Filter Regulator, 1/4 in G, Manual, 16 bar, 162703

Subtotal (1 unit)*

$299.08

(exc. GST)

$328.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.08

*price indicative

RS Stock No.:
202-4327
Mfr. Part No.:
LFR-1/4-D-7-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

16 bar

Series

LFR

Drain Type

Manual

Pressure Gauge Port Size

1/4 in

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Pressure Gauge Port Thread Standard

G

Model Number

162703

Pressure Setting Range

0.5 → 7 bar

COO (Country of Origin):
HU

Festo Filter Regulator, G 1/4, 16 Bar - LFR Series - LFR-1/4-D-7-MINI


Save space in your pneumatic systems with this filter regulator from Festo. It's designed to make sure the input valves and equipment in your factory automation systems always receive ambient air. Good regulation characteristics with minimal hysteresis ensures this device is optimised for higher productivity. The unit comes with a pressure gauge, so it's easy to maintain and monitor. Plus, a manually-operated condensate drain allows for the efficient ejection of waste from the system. Its zinc die-cast design means you can be confident of long-lasting use.

• Two pressure-gauge mounting options for flexible installation

• Broad operating temperature range of -10°C to +60°C makes this suitable for use in demanding industrial settings

• Settings are secured by locking the rotary knob

• Filters particles of size right down to 40μm (micrometres)

• Wide pressure regulation range of 0.5 to 7 bar for sensitive systems

Application Information


• Factory automation systems

• Medical and dental equipment

• Aerosol lubrication systems

Is this unit corrosion-resistant?


This unit offers satisfactory protection for medium corrosion-stress environments. As it's built for indoor factory use, it can withstand direct contact with common industrial media such as coolants or lubricating agents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy