Festo MS Filter Regulator, 5 μm, 1/4 in G, Manual, 20 bar, 529196
- RS Stock No.:
- 202-4315
- Mfr. Part No.:
- MS6-LFR-1/4-D6-CRM-AS
- Brand:
- Festo
Subtotal (1 unit)*
$249.19
(exc. GST)
$274.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.19 |
*price indicative
- RS Stock No.:
- 202-4315
- Mfr. Part No.:
- MS6-LFR-1/4-D6-CRM-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2700L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 529196 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2700L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 529196 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 1/4 inches Port Size, 0.3 to 7 Bar Pressure Setting Range - MS6-LFR-1/4-D6-CRM-AS, Numeric Part Number:529196
This filter regulator is a Compact pneumatic device designed to condition compressed Air by removing particulates and regulating downstream pressure for industrial automation and mechanical systems. It integrates a clear collection bowl and a manual evacuation mechanism to separate and remove condensate while maintaining controlled outlet pressure suitable for a range of plant equipment.
Features and Benefits:
• 5μm element protects downstream components from particulate ingress
• Pressure setting range 0.3 to 7 bar enables precise control of actuators
• Maximum flow 2700 L/min supports high-demand pneumatic circuits
• Maximum operating pressure 20 bar permits use on robust supply lines
• Polycarbonate bowl allows Visual monitoring of collected condensate
• Manual drain simplifies maintenance without additional plumbing
• Pressure setting range 0.3 to 7 bar enables precise control of actuators
• Maximum flow 2700 L/min supports high-demand pneumatic circuits
• Maximum operating pressure 20 bar permits use on robust supply lines
• Polycarbonate bowl allows Visual monitoring of collected condensate
• Manual drain simplifies maintenance without additional plumbing
Applications
• Suitable for feed to pneumatic valves in production lines
• Ideal for compressed-Air supply to pick-and-place equipment
• Used with control panels requiring stable regulated Air pressure
• Can be used for supply to pneumatic tooling and jigs
• Suitable for workshops needing visible condensate collection
• Ideal for compressed-Air supply to pick-and-place equipment
• Used with control panels requiring stable regulated Air pressure
• Can be used for supply to pneumatic tooling and jigs
• Suitable for workshops needing visible condensate collection
What port sizes are available for connecting to existing pipework?
It uses 1/4 in G ports for the inlet and outlet and a 1/4 in pressure gauge port thread to match standard G-thread fittings.
What temperature range can it be operated within?
The unit is rated for service between -10°C and 60°C, permitting use in typical industrial indoor and sheltered outdoor environments.
How is condensate removed and serviced?
Collected liquid is discharged via a manual drain on the bowl, allowing controlled release during maintenance intervals.
Which materials are used for the visible collection component?
The bowl is formed from polycarbonate to provide impact resistance and clear inspection of contaminants.
Does it meet any environmental or material directives?
The product conforms to RoHS requirements for restricted hazardous substances.
Related links
- Festo MS Filter Regulator 1/2 in G 20 bar, 529177
- Festo MS Filter Regulator 3/8 in G 20 bar, 529216
- Festo MS Filter Regulator Manual 529205
- Festo MS Filter Regulator 1/2 in G 20 bar, 529181
- Festo MS Filter Regulator G1/2 in 20 bar, 8232884
- Festo MS Filter Regulator 1/4 in G 14 bar, 529145
- Festo MS Filter Regulator G1/2 in 20 bar, 8232883
- Festo MS Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D6-E-R-M-RG-AS
