Festo MS6 Filter Regulator, 5 μm, 1/2 in G, Manual, 10 bar, 8098301
- RS Stock No.:
- 351-293
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-M-A8-B
- Brand:
- Festo
Subtotal (1 unit)*
$160.56
(exc. GST)
$176.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.56 |
*price indicative
- RS Stock No.:
- 351-293
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-M-A8-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 4750L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS6 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 62mm | |
| Overall Height | 77mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8098301 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 4750L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS6 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 62mm | ||
Overall Height 77mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8098301 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator delivers precise control over compressed air and inert gases, ensuring optimal performance for various pneumatic applications. With a robust design aimed at facilitating vertical mounting and a maximum operating pressure of up to 1 MPa, this unit is engineered for efficiency and versatility. Its rotary knob with detent allows for easy adjustments, while features like secondary venting and a return flow function elevate its functionality. The absence of a pressure gauge offers a streamlined design, making it ideal for cleanroom environments with its Class 7 rating according to ISO 14644-1. Built with materials ensuring low corrosion stress and compatibility, this filter regulator is a reliable choice for demanding industrial settings.
Compact design perfect for limited spaces
Pneumatic connections facilitate straightforward integration
Manually rotating condensate drain simplifies maintenance
Incorporates corrosion resistant materials for increased longevity
Valid for cleanroom applications ensuring adherence to industry standards
Related links
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-A8-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-A8-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-A8-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-BAR-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-VC-A8-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-A8-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-A8-F1A-B
