Festo MS4 Filter Regulator, 10 bar, 8098373

Subtotal (1 unit)*

$311.72

(exc. GST)

$342.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.72

*price indicative

RS Stock No.:
345-015
Mfr. Part No.:
MS4-EM1FR-1/4-D6-C-P-M-AG-BAR-WPE-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

10 bar

Series

MS4

Overall Length

218.4mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Height

80.4mm

Overall Width

80.4mm

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Model Number

8098373

COO (Country of Origin):
HU
The Festo Service unit is engineered for precision and reliability in compressed air management, ensuring optimal performance for various industrial applications. Designed with versatility in mind, it boasts a strong construction suitable for vertical installation while accommodating operational pressures up to 1 MPa. The innovative design integrates both analog and digital pressure display options, making it ideal for maintaining accurate pressure metrics. This service unit's adaptability to varying media temperatures and environments guarantees a long service life, positioning it as an essential component in any pneumatic system.

Corrosion resistance class CRC 1 ensures enhanced durability in low corrosion environments

Designed for optimal functionality, allowing in line installation with ease

Versatile media compatibility expands usage possibilities across different applications

Built for flexibility with mounting options that include brackets and accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy