Festo MS4 Filter Regulator, 10 bar, 8176521

Subtotal (1 unit)*

$377.76

(exc. GST)

$415.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.76

*price indicative

RS Stock No.:
342-142
Mfr. Part No.:
MS4-EM1FR-1/4-D6-C-P-M-AG-BAR-WP-F1A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

10 bar

Series

MS4

Overall Length

218.4mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Height

80.4mm

Overall Width

80.4mm

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Model Number

8176521

COO (Country of Origin):
HU
The Festo Service unit is designed for precision and efficiency in compressed air applications. Ideal for vertical mounting, it seamlessly integrates into various systems while providing reliable performance across a range of operational pressures. With its robust design, it ensures low corrosion stress, making it suitable for demanding environments. The unit also facilitates easy access to pressure readings via both analogue and digital gauges, enhancing user interaction with the system’s status. Featuring a compatibility with ester oil for various applications, this service unit is an essential component for enhancing the lifespan and performance of industrial equipment.

Designed for vertical installation with a mounting bracket for convenience

Combined functionality of pressure gauge and display ensures real time monitoring

Compatible with compressed air standards which ensuring optimal performance

Constructed with low corrosion stress materials for durability

RoHS compliant construction guarantees environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy