Festo MS Filter Regulator, 5 μm, 1/2 in G, Automatic, 10 bar, 8098309

Subtotal (1 unit)*

$258.71

(exc. GST)

$284.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.71

*price indicative

RS Stock No.:
253-9235
Distrelec Article No.:
302-82-835
Mfr. Part No.:
MS6-LFR-1/2-D6-C-P-VC-AG-BAR-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Flow Rate

4750L/min

Maximum Operating Pressure

10 bar

Series

MS

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/2 in

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Pressure Setting Range

0.3 → 7 bar

Pressure Gauge Port Thread Standard

G

Model Number

8098309

COO (Country of Origin):
HU

Festo Filter Regulator, 2 to 10 Bar Operating Pressure, Lockable Rotary Knob - MS6-LFR-1/2-D6-C-P-VC-AG-BAR-B


Take the pressure off your pneumatic air-preparation setup with this filter regulator from Festo. The modular-style unit makes it a doddle to configure your filter regulator with other devices, such as a lubricator module (202-3189) or quick exhaust valve (22-8210). This means you can get your system up and running with minimal downtime. The regulator itself is directly-controlled using a piston, so you can rest assured it will respond reliably to pressure changes. Thanks to the handy rotary knob and integrated gauge, adjusting and setting your desired pressure isn't rocket science. At the base, a built-in filter with a grade of 5μm removes particles and condensate to keep your air supply clean.

Features & Benefits


• Regulator knob is lockable to prevent tampering

• Wide pressure regulation range between 0.3 and 7 bar for precise management of your system

Applications


• Aerospace industry

• Automotive manufacturing

• Electronics assembly

• Food processing

• Pharmaceuticals

Does this filter regulator have an automatic or manual drain?


This filter regulator has a fully automatic drain, so manual draining is a thing of the past. The filter bowl is made from transparent polycarbonate, which makes it durable and easy to monitor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy