Festo MS4 Filter Regulator, 10 bar, 8176522

Subtotal (1 unit)*

$377.76

(exc. GST)

$415.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.76

*price indicative

RS Stock No.:
342-164
Mfr. Part No.:
MS4-EM1FR-1/4-D6-C-P-M-AG-MPA-WP-F1A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

1500L/min

Series

MS4

Overall Length

218.4mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Height

80.4mm

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Overall Width

80.4mm

Model Number

8176522

COO (Country of Origin):
HU
The Festo Advanced service unit combines efficiency with reliability, designed to meet the specific needs of various pneumatic applications. Engineered with a vertical mounting position in mind, this unit operates seamlessly within a pressure range tailored for versatile use. Users will appreciate the safety and precision offered by its integrated pressure gauge, making it suitable for more demanding environments. Its robust features ensure optimal performance, boasting impressive flow rates and compatibility with modern materials, while adhering to environmental regulations.

In line installation allows for easy integration into existing setups

Low corrosion stress design ensures longevity and durability

Compatibility with a wide variety of operating mediums enhances versatility

Complies with stringent regulations such as RoHS for environmental safety

Robust performance even in varying ambient temperatures reinforces reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy