Rittal SK Series Filter Fan, 230V ac, AC, 121 m³/h Filtered, 180 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 756-9792
- Distrelec Article No.:
- 304-02-073
- Mfr. Part No.:
- 3240100
- Brand:
- Rittal
Discontinued
- RS Stock No.:
- 756-9792
- Distrelec Article No.:
- 304-02-073
- Mfr. Part No.:
- 3240100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 180m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 46dB | |
| Filtered Air Flow | 121m³/h | |
| Input Current | 180mA | |
| AC or DC Operation | AC | |
| Installation Depth | 107mm | |
| Supply Voltage | 230V ac | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | Protection Category to IEC 60 529 | |
| IP Rating | IP54 | |
| Series | SK | |
| Configuration | Square | |
| Bearing Type | Friction, Ball | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 180m³/h | ||
Product Type Filter Fan | ||
Noise Level 46dB | ||
Filtered Air Flow 121m³/h | ||
Input Current 180mA | ||
AC or DC Operation AC | ||
Installation Depth 107mm | ||
Supply Voltage 230V ac | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals Protection Category to IEC 60 529 | ||
IP Rating IP54 | ||
Series SK | ||
Configuration Square | ||
Bearing Type Friction, Ball | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 255 x 255mm, 230V AC - TopTherm Series - 3240100
Prevent your electrical equipment from overheating with this filter fan from Rittal. The diagonal fan design maximises the distribution of air inside your cabinet or enclosure with a high unimpeded flow rate of 160m³/h (cubic metres per hour) and a filtered flow rate of 121m³/h. The direction of the airflow is easy to reverse by simply turning the fan section around, so you can adjust it to suit your needs. This fan features a tool-free assembly and spring clamp terminals for ease of wiring, as well as a convenient pull-down grille for quick maintenance.
Features & Benefits
• Low noise level of 46dB (decibels) to minimise workplace disruption
• Miniature circuit breaker for increased electrical safety
• IP54 (ingress protection) rating means it's resistant to dust and water splashes
Applications
• IT and communications networks
• Industrial manufacturing plants
• Heating, ventilation and air conditioning (HVAC) systems
What supply voltage is required for this filter fan?
This filter fan works with a standard supply voltage of 230V AC, so it's suitable for a wide range of commercial and industrial applications.
Related links
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK 3240 Series Filter Fan AC/DC 1160 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
