Schneider Electric ClimaSys Series Filter Fan, 115V ac, AC, 170 m³/h Filtered, 170 m³/h Unimpeded, 119 mm, 119 mm x
- RS Stock No.:
- 211-2776
- Mfr. Part No.:
- NSYCVF170M115
- Brand:
- Schneider Electric
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$183.59
(exc. GST)
$201.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $183.59 | - |
| 5 + | $165.24 | 9% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2776
- Mfr. Part No.:
- NSYCVF170M115
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 170m³/h | |
| Noise Level | 41dB | |
| Filtered Air Flow | 170m³/h | |
| Input Power | 17W | |
| AC or DC Operation | AC | |
| Installation Depth | 38mm | |
| Supply Voltage | 115V ac | |
| Face Height | 119mm | |
| Face Width | 119mm | |
| Standards/Approvals | REACh Regulation, EU RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | ClimaSys | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 170m³/h | ||
Noise Level 41dB | ||
Filtered Air Flow 170m³/h | ||
Input Power 17W | ||
AC or DC Operation AC | ||
Installation Depth 38mm | ||
Supply Voltage 115V ac | ||
Face Height 119mm | ||
Face Width 119mm | ||
Standards/Approvals REACh Regulation, EU RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series ClimaSys | ||
Configuration Square | ||
Non Compliant
- COO (Country of Origin):
- FR
Related links
- Schneider Electric ClimaSys CV Series Filter Fan AC 170 m³/h Unimpeded 119 mm x
- Schneider Electric ClimaSys Series Filter Fan AC 170 m³/h Unimpeded 120 mm, 120 mm x
- Schneider Electric ClimaSys CV Series Filter Fan AC 170 m³/h Unimpeded 124 mm, 124 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 170 m³/h Unimpeded 215 mm, 215 mm x
- Schneider Electric ClimaSys Series Filter Fan 350 m³/h Filtered IP54 340 mm x
- Schneider Electric ClimaSys Series Filter Fan 38 m³/h Filtered 137 mm, 117 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 170 m³/h Unimpeded 176 mm, 176 mm x
- COMAIR ROTRON Muffin Series Axial Fan 170 m³/h 260 mA Max 119.13 mm 39.12 mm
