RS PRO Filter Fan, 230V ac, AC, 305.8 m³/h Filtered, 509.7 m³/h Unimpeded, IP54, 207 mm, 207 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$92.30

(exc. GST)

$101.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 27 April 2027
  • Plus 5 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$92.30
5 - 24$87.68
25 +$83.28

*price indicative

RS Stock No.:
175-9809
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Filter Fan

Unimpeded Air Flow

509.7m³/h

Noise Level

61dB

Filtered Air Flow

305.8m³/h

Input Current

400mA

Input Power

50W

AC or DC Operation

AC

Installation Depth

87.7mm

Supply Voltage

230V ac

Terminal Type

Wire

Face Height

207mm

Face Width

207mm

Standards/Approvals

UL 94 V-0

IP Rating

IP54

Series

RS PRO

Static Pressure

0.78in/H2O

Bearing Type

Ball

Configuration

Rectangular

The RS PRO Filter Fan kit comes with fan installed and snap-on guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.

Capacitor Drive Motor

Dual Ball Bearing

Impedance Protected Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy