RS PRO Filter Fan, 230V ac, AC, 866.5 m³/h Filtered, 1444.2 m³/h Unimpeded, IP54, 320 mm, 320 mm x
- RS Stock No.:
- 175-9840
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$382.04
(exc. GST)
$420.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 01 December 2026
- Plus 5 unit(s) shipping from 16 February 2027
- Plus 5 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $382.04 |
| 5 + | $369.44 |
*price indicative
- RS Stock No.:
- 175-9840
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unimpeded Air Flow | 1444.2m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 69dB | |
| Filtered Air Flow | 866.5m³/h | |
| Input Power | 75W | |
| AC or DC Operation | AC | |
| Installation Depth | 110mm | |
| Terminal Type | Wire | |
| Supply Voltage | 230V ac | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | RS PRO | |
| Configuration | Rectangular | |
| Static Pressure | 0.78in/H2O | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unimpeded Air Flow 1444.2m³/h | ||
Product Type Filter Fan | ||
Noise Level 69dB | ||
Filtered Air Flow 866.5m³/h | ||
Input Power 75W | ||
AC or DC Operation AC | ||
Installation Depth 110mm | ||
Terminal Type Wire | ||
Supply Voltage 230V ac | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series RS PRO | ||
Configuration Rectangular | ||
Static Pressure 0.78in/H2O | ||
The RS PRO Filter Fan kit comes with fan installed and snap-on guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Related links
- RS PRO OA254LFGS XC Series Filter Fan AC 1444.2 m³/h Unimpeded 317 mm, 317 mm x
- RS PRO OA254LFG Series Filter Fan AC 929.4 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg 11666102055 Series Filter Fan AC 653 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC/DC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 Series Filter Fan AC 1741 m³/h Unimpeded 320 mm, 320 mm x
