- RS Stock No.:
- 175-9821
- Brand:
- RS PRO
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$233.50
(exc. GST)
$256.85
(inc. GST)
Units | Per unit |
1 - 4 | $233.50 |
5 + | $225.80 |
- RS Stock No.:
- 175-9821
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
The RS PRO Filter Fan kit comes with fan installed and slide guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Dual Ball Bearing
Impedance Protected Motor
Specifications
Attribute | Value |
---|---|
Noise Level | 69dB |
AC or DC Operation | AC |
Supply Voltage | 230 V ac |
IP Rating | IP54 |
Series | OA254LFGS XC |
Termination Type | Lead Wire |
Special Features | Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor |
Static Pressure | 0.78in/H2O |
Related links
- RS PRO Filter Fan AC Operation IP55, 148.5 x 148.5 x 76.5mm
- RS PRO Filter Fan ac Operation 162m³/h Unimpeded 149x149mm
- RS PRO Filter Fan ac Operation 48m³/h Unimpeded 120x120mm
- RS PRO Filter Fan ac Operation 316m³/h Unimpeded 254x254mm
- RS PRO Filter Fan ac Operation 671m³/h Unimpeded 254x254mm
- RS PRO Filter Fan ac Operation 1000m³/h Unimpeded 323x323mm
- RS PRO Filter Fan AC Operation IP55
- RS PRO Filter Fan ac Operation 162m³/h Unimpeded 204x204mm