B&R Enclosures Texa FIL Series, Foam or Synthetic Mesh Filter, Metal Frame Fan Filter for 25 mm Fans 250mm
- RS Stock No.:
- 885-3045
- Mfr. Part No.:
- TX-FIL25XN0B
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$139.42
(exc. GST)
$153.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.42 |
*price indicative
- RS Stock No.:
- 885-3045
- Mfr. Part No.:
- TX-FIL25XN0B
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Product Type | Fan Filter | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 25 mm | |
| Frame Material | Metal | |
| Filter Material | Foam or Synthetic Mesh | |
| Width | 250mm | |
| Standards/Approvals | No | |
| Series | Texa FIL | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Product Type Fan Filter | ||
Filter Type Fan Mounted Filter | ||
Fan Size 25 mm | ||
Frame Material Metal | ||
Filter Material Foam or Synthetic Mesh | ||
Width 250mm | ||
Standards/Approvals No | ||
Series Texa FIL | ||
- COO (Country of Origin):
- IT
Fan & Filter Ventilating Units
The FAN & FIL are fan and filter ventilating units with air flow capacities of 57 to 262 m3/h. The fan units are reversible so air can be pumped into the enclosure or extracted out of the enclosure. Available in two different sizes, they keep the hot air away from the enclosure thus maintaining its protection level.
Reversible air flow direction
Click-in fittings with no screws required
Quick and easy to assemble
ABS plastic grill with pebble grey (RAL 7032) powder coated finish
IP44 protection rating
Air flow capacity: 885-3035 is 57 to 61 m3/h and 885-3039 is 230 to 262 m3/h
Note
Filter 885-3048 is for use with fan 885-3035 and filter 885-3041 is for use with fan 885-3039.
Approvals
CE marked, UL94, V0.
Supplied with
Mounting hardware, mounting template, gaskets.
Related links
- B&R Enclosures Texa FIL Series Fan Filter
- B&R Enclosures Texa FAN Series Filter Fan 230/262m³/h Filtered IP54, 250 x 250mm
- B&R Enclosures Texa FAN Series Filter Fan 55/61m³/h Filtered IP54, 150 x 150mm
- ebm-papst Fan Filter Glass Fibre Reinforced Plastic Frame
- STEGO Filter Fan Plus FPI Series Fan Filter for 223 x 223 mm Fans Plastic Frame, 223 mm 223mm 72
- STEGO Filter Fan Plus FPO Series Fan Filter for 223 x 223 mm Fans Plastic Frame, 223 mm 223mm 51
- B&R Enclosures TX-AA NC Enclosure Thermostat 250V ac -20 °C
- B&R Enclosures Adjustable DIN Rail, 250 V ac
