Pfannenberg PF 32.000 EMC Series Filter Fan, 230V, AC, 82 m³/h Filtered, 110 m³/h Unimpeded, IP54
- RS Stock No.:
- 563-465
- Mfr. Part No.:
- PF 32.000 230V AC IP54
- Brand:
- Pfannenberg
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 563-465
- Mfr. Part No.:
- PF 32.000 230V AC IP54
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 110m³/h | |
| Noise Level | 40dBA | |
| Filtered Air Flow | 82m³/h | |
| Input Current | 120mA | |
| Input Power | 19W | |
| AC or DC Operation | AC | |
| Installation Depth | 202mm | |
| Supply Voltage | 230V | |
| Terminal Type | Strip Cable | |
| Standards/Approvals | UL, cUL | |
| IP Rating | IP54 | |
| Series | PF 32.000 EMC | |
| Configuration | Diffuse Reflective | |
| Bearing Type | Ball, Sleeve Bearing | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 110m³/h | ||
Noise Level 40dBA | ||
Filtered Air Flow 82m³/h | ||
Input Current 120mA | ||
Input Power 19W | ||
AC or DC Operation AC | ||
Installation Depth 202mm | ||
Supply Voltage 230V | ||
Terminal Type Strip Cable | ||
Standards/Approvals UL, cUL | ||
IP Rating IP54 | ||
Series PF 32.000 EMC | ||
Configuration Diffuse Reflective | ||
Bearing Type Ball, Sleeve Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PF 32.000 EMC Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm
- Pfannenberg PF 32.000 EMC Series Filter Fan DC 110 m³/h Unimpeded, IP55
- Pfannenberg PF 32.000 EMC Series Filter Media DC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 42.500 Series Filter Fan AC 171 m³/h Unimpeded, IP54
- Pfannenberg PF 66.000 Series Filter Fan AC 653 m³/h Unimpeded, IP54
- Pfannenberg PF 32.000 Series Filter Media AC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 42.500 EMC Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm
