Finder 7F Series Filter Fan, 230V ac, AC, 85.5 m³/h Filtered, 100 m³/h Unimpeded, IP54, 209 mm, 209 mm x
- RS Stock No.:
- 653-422
- Mfr. Part No.:
- 7F.30.8.230.3100
- Brand:
- Finder
Subtotal (1 unit)*
$230.05
(exc. GST)
$253.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.05 |
*price indicative
- RS Stock No.:
- 653-422
- Mfr. Part No.:
- 7F.30.8.230.3100
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 100m³/h | |
| Noise Level | 42dBA | |
| Filtered Air Flow | 85.5m³/h | |
| Input Current | 130mA | |
| Input Power | 30W | |
| AC or DC Operation | AC | |
| Installation Depth | 71.2mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Wire | |
| Face Height | 209mm | |
| Face Width | 209mm | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Series | 7F | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 100m³/h | ||
Noise Level 42dBA | ||
Filtered Air Flow 85.5m³/h | ||
Input Current 130mA | ||
Input Power 30W | ||
AC or DC Operation AC | ||
Installation Depth 71.2mm | ||
Supply Voltage 230V ac | ||
Terminal Type Wire | ||
Face Height 209mm | ||
Face Width 209mm | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Series 7F | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
The Finder Standard flow filter fan is designed for active ventilation in outdoor electrical enclosures, promoting efficient heat dissipation and protection against dust and environmental elements. Its weather-resistant housing and low acoustic output make it ideal for industrial settings exposed to external conditions such as rain, frost, and UV radiation. With tool-free installation, it simplifies maintenance while ensuring consistent airflow in rugged environments.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
Related links
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan DC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan DC 100 m³/h Unimpeded 209 mm, 209 mm x
- Finder 7F Series Filter Fan AC 115 m³/h Unimpeded 209 mm, 209 mm x
- RS PRO OA172LFGS Series Filter Fan AC 399.3 m³/h Unimpeded 209 mm, 209 mm x
- RS PRO OA172LFGS XC Series Filter Fan AC 509.7 m³/h Unimpeded 209 mm, 209 mm x
